Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (inc VAT) |
---|---|
5+ | €72.224 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
€361.12 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESC-H-E
Order Code3281114
Technical Datasheet
Label TypePre-Printed
Label Height13mm
Label Width13mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendEarth Ground (Symbol)
Label ColourBlack on Yellow
Pack Quantity68
Product Range-
Technical Specifications
Label Type
Pre-Printed
Label Width
13mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
-
Label Height
13mm
Label Diameter
-
Label Legend
Earth Ground (Symbol)
Pack Quantity
68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00953