Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
500+ | €1.1492 |
1000+ | €1.059 |
Price for:Each
Minimum: 500
Multiple: 500
€574.62 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP12-10HDR-L
Order Code2747720
Product RangeP-HDR Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangeP-HDR Series
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
12AWG
Product Range
P-HDR Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
4mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for P12-10HDR-L
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
Product traceability