Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoM200X050Y6T
Order Code1773959
Also Known AsGTIN UPC EAN: 07498371337
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €170.820 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€170.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM200X050Y6T
Order Code1773959
Also Known AsGTIN UPC EAN: 07498371337
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Code® thermal transfer polyester/polyolefin non-adhesive marker plate offers crisp, clear legends with superior legibility.
- Allows for mounting flexibility, attachable in a horizontal or vertical orientation
- Designed for use with TDP printers
- Compatible with Easy-Mark plus labelling software
- For use with intermediate cross section cable ties
- Meets the outgassing requirements of ASTM E-595 standards
- Label property approved for air handling spaces
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Legend
-
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for M200X050Y6T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.714