Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €513.680 |
Price for:Pack of 70
Minimum: 1
Multiple: 1
€513.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFL25X25LG-A
Order Code3284695
External Height - Metric25mm
External Width - Metric25mm
Length - Metric500mm
External Height - Imperial0.98"
External Width - Imperial0.98"
Length - Imperial1.64ft
Raceway / Duct ColourLight Grey
Raceway / Duct MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
25mm
Length - Metric
500mm
External Width - Imperial
0.98"
Raceway / Duct Colour
Light Grey
Product Range
-
External Width - Metric
25mm
External Height - Imperial
0.98"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04178