Print Page
3,678 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.612 |
50+ | €0.569 |
100+ | €0.508 |
250+ | €0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAA202K
Order Code2079582
Product RangeEVPAA
Switch TerminalsSolder
Product RangeEVPAA
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force160gf
Contact Rating20mA at 15VDC
Operating Force1.6N
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EVPAA202K is a single-pole single-throw (SPST) SMD Light Touch Switch without ground terminals. It has black push plate. The operating switches for keyless entry systems.
- High operating force
- 100MΩ at 100VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance
- 250VAC for one minute Dielectric withstanding voltage
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Product Range
EVPAA
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454