You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERZV10D820

TVS Varistor, 50 V, 65 V, ZNR V, 135 V, Disc 10mm, Zinc Oxide Non-Linear Resistor (ZNR)

PANASONIC ERZV10D820
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERZV10D820
Order Code:
1845437
Product Range
ZNR V
Technical Datasheet:
ERZV10D820   Datasheet
See all Technical Docs

Product Range Selector (ZNR V)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50V

:
65V

:
ZNR V

:
135V

:
Disc 10mm

:
Zinc Oxide Non-Linear Resistor (ZNR)

:
3.5kA

:
-40°C

:
85°C

:
14J

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

11,860 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€0.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.54
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €0.504
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €0.468
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.432
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €0.385
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.338
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --