Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €947.090 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€947.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCR-1220/VCN
Order Code4544982
Technical Datasheet
Battery Voltage3V
Battery Size Code1220
Battery TechnologyLithium Manganese Dioxide
Battery Capacity35mAh
External Diameter12.5mm
External Height2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width-
External Depth-
Weight1.2g
Battery IEC CodeCR1220
Battery NEDA Code5012LC
Product Range-
SVHCTo Be Advised
Product Overview
The CR-1220 series from Panasonic are non rechargeable manganese dioxide lithium coin battery.
- Terminals available in flat top, horizontal and vertical placement with PCB pins
- IEC code of battery is CR1220
- Available in 1220 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 35mAh
- Continuous standard load of 0.1mA
- Operating temperature range -30°C to 60°C
- Battery weight is 1.2g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
12.5mm
Battery Terminals
PCB Pins
External Width
-
Weight
1.2g
Battery NEDA Code
5012LC
SVHC
To Be Advised
Battery Size Code
1220
Battery Capacity
35mAh
External Height
2mm
Pack Quantity
1
External Depth
-
Battery IEC Code
CR1220
Product Range
-
Technical Docs (2)
Alternatives for CR-1220/VCN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
UN Hazard Code:3090