You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC AQZ202G
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 6 A, SIP-4, Through Hole
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AQZ202G
- Order Code:
- 3881455
-
- Product Range
- PhotoMOS AQZ Series
- Technical Datasheet:
- AQZ202G Datasheet
Product Range Selector (PhotoMOS AQZ Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- 60V
- :
- 6A
- :
- SIP-4
- :
- Through Hole
- :
- PC Pin
- :
- 0.03ohm
- :
- 2.5kV
- :
- 0.8pF
- :
- 10µA
- :
- PhotoMOS AQZ Series
Technical Documents (2)
Stock arriving week commencing 12/20/23
Order now. Pay nothing until products are dispatched25 more will be available week commencing 12/20/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | €19.08 | |
5+ | €17.70 | |
10+ | €16.32 | |
20+ | €15.51 | |
50+ | €13.88 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.