You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OYN-X KESTREL-NVR-4BB

4-Channel 4K HD IP CCTV NVR, No HDD

OYN-X KESTREL-NVR-4BB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OYN-X OYN-X
Manufacturer Part No:
KESTREL-NVR-4BB
Order Code:
3760957
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
KESTREL-NVR-4BB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
-GB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The KESTREL-NVR-4BB is a 4-Channel 4K/8MP NVR with PoE, it is simple to setup and will record and store weeks of footage and will support up to an 8TB HDD. You can also access the system via your smartphone or tablet device allowing you to monitor live images or review recorded footage wherever and whenever.
  • Easy installation with its on-screen setup instructions
  • Peer-to-peer (P2P) enables automatic connection to the internet - No port forwarding required
  • Camera Connections: 4 independent RJ45 sockets 10/100Mbps with PoE
  • Recording: Compression: H.265+ / H.265 / H.264 / H.264+
  • Recording & playback resolution: 8MP / 5MP / 4MP / 3MP / 1080P / 720P / D1
  • Motion detection: Setup your recorder to be triggered by motion detection
  • Video analytics: Tripwire, intrusion detection, exception detection and objection detection
  • Cloud storage: Allows video and image uploaded to Google drive and Dropbox
  • Audio: 1x Channel, RCA two way talk and 1x channel RCA output
  • Monitor Outputs: HDMI 1 Channel 4K (3840x2160) / 30Hz and VGA 1 Channel 1920x1080 / 60Hz
  • Remote Monitoring: Downloadable App for Apple and Android devices to allow remote access for recordings and live streaming
  • Scheduled recording: set specific times to record for holidays, away for weekends, whlist at work etc..
  • Dimensions (WxDxH): 250x230x45mm

Footnotes

Supplied without Hard Disk Drive (supports up to 8TB SATA HDD).

No Longer Manufactured

€97.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €97.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --