You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OYN-X KESTREL-4K-4BB

4K 5-in-1 DVR 4 Channel Recorder, No HDD

OYN-X KESTREL-4K-4BB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OYN-X OYN-X
Manufacturer Part No:
KESTREL-4K-4BB
Order Code:
3532575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
4K-xBB
Technical Datasheet:
KESTREL-4K-4BB   Datasheet
See all Technical Docs

Product Range Selector (4K-xBB)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
-

:
4K-xBB

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Kestrel-4k-4BB is a 5-in-1 4k recorder, the recorder is simple to set up and will record and store weeks of footage (supports up to 10TB HDD). You can also access the system via your smartphone or tablet device allowing you to monitor live images or review recorded footage whenever you want. This recorder is simple to setup and easy to use, with easy to follow guides and intuitive user interface.
  • 4 Channel recorder with 5-in-1 camera support AHD / TVI / CVI / CVBS / IP
  • PTZ Control: supports multiple PTZ (Pan Tilt Zoom) protocols
  • Intuitive on screen setup instructions
  • P2P (Peer to Peer) enables automtic connection to the internet, no port forward
  • Dual stream support enables you to take advantage of two camera strems from an IP camera
  • Remote monitoring: Downloadable app for Apple and Andriod devices for remote access to recording and live streaming
  • Scheduled recording: Record at specific times of the day or for set periods when at work, holiday, at weekends etc.
  • Smart detection: Recorder can be set to trigger by motion detection
  • Audio: 4 Channel RCA inputs and 1 RCA (Linear) output
  • 4k HDMI socket for direct connection to TV, not need for an additional monitor
  • Video interface: 4x analogue video inputs, 1x VGA, 1x BNC output
  • Dimensions (WxDxH): 250x230x45mm
  • Weight: 1.5kg (Without HDD)

No Longer Manufactured

€97.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €97.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --