Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoEM-FIT-60/220-240/350-D-CS-L
Order Code4338833
Product RangeELEMENT EM FIT Non SELV Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.580 |
5+ | €14.420 |
10+ | €13.750 |
20+ | €13.070 |
50+ | €11.240 |
Price for:Each
Minimum: 1
Multiple: 1
€29.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoEM-FIT-60/220-240/350-D-CS-L
Order Code4338833
Product RangeELEMENT EM FIT Non SELV Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max61.2W
Output Voltage Max175V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT EM FIT Non SELV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EM-FIT-60/220-240/350-D-CS-L is a great solution for linear/area constant current applications. A non-dimmable power supply ideal for shop lighting, industry lighting, offices, public buildings, supermarkets and more. With small housing design and flexible current setting via a DIP switch this LED driver increases design possibilities. Paired with high efficiency and long lasting high reliability, the EM FIT family of drivers perfectly enable high light quality, with a low ripple current.
- 50Hz/60Hz line frequency
- Supply voltage range from 220V to 240V
- Lifetime up to 50,000h (temperature at Tc max. = -10°C)
- Max 10% failure rate
- Wide output voltage range
- Fixed output (no dimming)
- Flexible current setting (DIP switch – 4 currents)
- Enhanced safety due to overload, overtemperature, short-circuit protection
- High light quality due to low ripple current
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
175V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
61.2W
Output Current
350mA
Input Voltage Min
198V
Product Range
ELEMENT EM FIT Non SELV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13