Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075809406
Order Code3390864
Also Known AsGTIN UPC EAN: 4058075809406
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075809406
Order Code3390864
Also Known AsGTIN UPC EAN: 4058075809406
Lamp StyleFilament Globe
Lamp Base TypeE27 / ES
LED ColourExtra Warm White
CCT2400K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage51W
Luminous Flux650lm
Power Rating7W
Supply Voltage240V
Energy RatingA+
External Length173mm
External Diameter125mm
Product Overview
- Vintage-style LED lamp
- Innovative LED filament technology
- Ideal for domestic applications and general illumination
- Instant, 100% light, no warm-up time
- Very low energy consumption
Technical Specifications
Lamp Style
Filament Globe
LED Colour
Extra Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
51W
Power Rating
7W
Energy Rating
A+
External Diameter
125mm
Lamp Base Type
E27 / ES
CCT
2400K
Beam Angle
360°
Luminous Flux
650lm
Supply Voltage
240V
External Length
173mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2