Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075105515
Order Code3390894
Also Known AsGTIN UPC EAN: 4058075105515
No Longer Stocked
Product Overview
A low energy consumption, LED reflector lamp that allows easy replacement of halogen lamps thanks to compact design.
- Instant 100% light, no warm-up time
- Professional LED alternative to halogen lamps
- Mercury-free
- Non-dimmable
Technical Specifications
CCT
2700K
Luminous Flux
110lm
Supply Voltage
240V
External Diameter
39mm
Equivalent Wattage
12W
Power Rating
1.6W
External Length
76mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03