Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4J7K-1-20-R18
Order Code3625385
Product RangeTOPLED E3014
Also Known AsQ65113A1684
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€143.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DCLMS2.EC-CXCZ-4J7K-1-20-R18
Order Code3625385
Product RangeTOPLED E3014
Also Known AsQ65113A1684
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.7V
Luminous Intensity4.5cd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTOPLED E3014
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.7V
Viewing Angle
110°
Product Range
TOPLED E3014
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
4.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability