Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€126.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS-150 IT855-T
Order Code2313502
Technical Datasheet
Peak Wavelength855nm
Angle of Half Intensity140°
Diode Case Style1206
Radiant Intensity (Ie)5.5mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS-150-IT855-T is an Infrared Emitter with high radiation intensity. It has glass laminated epoxy circuit substrate and gold-plated soldering pads.
- Luminous intensity class
Technical Specifications
Peak Wavelength
855nm
Diode Case Style
1206
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
140°
Radiant Intensity (Ie)
5.5mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814