Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoUJ4C075023L8S
Order Code4750199
Product RangeEliteSiC Series
Technical Datasheet
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.670 |
| 5+ | €16.650 |
| 10+ | €14.630 |
| 50+ | €13.730 |
| 100+ | €12.820 |
| 250+ | €12.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€18.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ4C075023L8S
Order Code4750199
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id64A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.029ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation278W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
64A
Drain Source On State Resistance
0.029ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
SOIC
Rds(on) Test Voltage
12V
Power Dissipation
278W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability