Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH350N100H4Q2F2P1G
Order Code3929806
Product RangeEliteSiC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €159.190 |
| 5+ | €156.010 |
| 10+ | €152.820 |
Price for:Each
Minimum: 1
Multiple: 1
€159.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH350N100H4Q2F2P1G
Order Code3929806
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationFour Pack
DC Collector Current303A
Continuous Collector Current303A
Collector Emitter Saturation Voltage Vce(on)1.63V
Collector Emitter Saturation Voltage1.63V
Power Dissipation Pd592W
Power Dissipation592W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1kV
Collector Emitter Voltage V(br)ceo1kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Four Pack
Continuous Collector Current
303A
Collector Emitter Saturation Voltage
1.63V
Power Dissipation
592W
Junction Temperature Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
DC Collector Current
303A
Collector Emitter Saturation Voltage Vce(on)
1.63V
Power Dissipation Pd
592W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability