Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0477 |
9000+ | €0.0353 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4003NT1G
Order Code2442256
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id560µA
Drain Source On State Resistance1.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.4V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTR4003NT1G is a N-channel Small-signal MOSFET offers 30V drain source voltage and 0.5A continuous drain current. It is suitable for notebooks used as level shifters, logic switches and low side load switches.
- Low gate voltage threshold VGS (th) to facilitate drive circuit design
- Low gate charge for fast switching
- ESD protected gate
- SOT-23 Package provides excellent thermal performance
- Minimum breakdown voltage rating of 30V
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
560µA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4V
Power Dissipation
830mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NTR4003NT1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability