Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.216 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€432.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV45020JZT1G
Order Code3608641
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min-
Input Voltage Max45V
Output Voltage Max-
Output Current Max23mA
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current, Linear
Driver Case StyleSOT-223
No. of Outputs1Outputs
Switching Frequency100kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
-
Output Voltage Max
-
Switching Frequency Typ
100kHz
IC Case / Package
SOT-223
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SOT-223
Switching Frequency
100kHz
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
23mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability