Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.0863 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€258.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV45020AT1G
Order Code3608640
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min-
Input Voltage Max45V
Output Voltage Max-
Output Current Max22mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOD-123
No. of Pins2Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current, Linear
Driver Case StyleSOD-123
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
-
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SOD-123
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SOD-123
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
45V
Output Current Max
22mA
IC Mounting
Surface Mount
No. of Pins
2Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability