Print Page
Image is for illustrative purposes only. Please refer to product description.
5,134 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.160 |
| 10+ | €0.711 |
| 100+ | €0.668 |
| 500+ | €0.556 |
| 1000+ | €0.315 |
| 2500+ | €0.309 |
| 5000+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV27WZ08USG
Order Code2724124
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleUS8
IC Case / PackageUS8
Product Range0
Logic IC Family27WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (14-Jun-2023)
Alternatives for NLV27WZ08USG
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
US8
Product Range
0
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (14-Jun-2023)
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
US8
Logic IC Family
27WZ
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability