Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.0958 |
| 10+ | €0.0498 |
| 100+ | €0.0364 |
| 500+ | €0.0316 |
| 1000+ | €0.0297 |
| 5000+ | €0.0268 |
Product Information
Alternatives for NL27WZ07DFT2G
2 Products Found
Product Overview
The NL27WZ07DFT2G is a high performance dual Buffer with open drain outputs operating from a 1.65 to 5.5V supply. The internal circuit is composed of multiple stages, including an open drain output. The open drain output provides the capability to set the output switching level to user selectable value with an external resistor and power supply. The logic high output value is set by the external power supply and can be less than, equal or greater than the VCC power supply, provided the voltage supply is less than 5.5V.
- Over voltage tolerant inputs
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- 24mA Output sink capability
- Extremely high speed - Propagation delay (tpd) 2.3ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation, CMOS compatible
- LVTTL Compatible - Interface capability with 5V TTL logic with VCC = 3V
- Chip complexity - FET = 72, equivalent gate = 18
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Inverting
SOT-363
6Pins
5.5V
-
125°C
-
-
SOT-363
1.65V
27WZ
-55°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate