Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV78247DQ0R2G
Order Code3608689
Technical Datasheet
TopologyBoost, Buck, SEPIC
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max60V
Output Current Max1A
Switching Frequency Typ10MHz
IC MountingSurface Mount
IC Case / PackageSSOP-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, SEPIC
Driver Case StyleSSOP-EP
No. of Outputs-
Switching Frequency10MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, Buck, SEPIC
Input Voltage Min
4.5V
Output Voltage Max
60V
Switching Frequency Typ
10MHz
IC Case / Package
SSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP-EP
Switching Frequency
10MHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
36Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost, Buck, SEPIC
No. of Outputs
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability