Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX16374MTD
Order Code1607703
Technical Datasheet
Logic Family / Base Number74LCX163
Flip-Flop TypeD
Propagation Delay6.2ns
Frequency170MHz
Output Current24mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74163
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Alternatives for 74LCX16374MTD
1 Product Found
Product Overview
The 74LCX16374MTD is a 16-bit D-type Flip-flop with 5V tolerant inputs and outputs. It is intended for bus oriented applications. The device is byte controlled. A buffered clock and OE\ are common to each byte and can be shorted together for full 16-bit operation. The LCX16374 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16374 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Uses proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- ±24mA Output drive current
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
74LCX163
Propagation Delay
6.2ns
Output Current
24mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Flip-Flop Type
D
Frequency
170MHz
IC Case / Package
TSSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
74163
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000388
Product traceability