You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON P2RF-08-E
Relay Socket, DIN Rail, Screw, 8 Pins, 5 A
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- P2RF-08-E
- Order Code:
- 1652625
- Technical Datasheet:
- P2RF-08-E Datasheet
Alternatives for P2RF-08-E
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Screw
- :
- 8Pins
- :
- 5A
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Connecting Socket
- Suitable for G2R-2-S(N)(D)(ND)(NI)(NDI) Relays
Applications
Motor Drive & Control
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €7.23 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.