Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MALC24ACDC
Order Code1350608
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €215.630 |
Price for:Each
Minimum: 1
Multiple: 1
€215.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MALC24ACDC
Order Code1350608
Technical Datasheet
No. of Digits / Alpha4
Meter Function-
Meter Range-200°C to +850°C, -300°F to +1500°F
Digit Height14.2mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +850°C, -300°F to +1500°F
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Meter Function
-
Digit Height
14.2mm
Panel Cutout Width
-
Supply Voltage Max
24V
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25