Print Page
XG5N-642-U
Connector Housing, XG5N-U Series, Receptacle, 64 Ways, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXG5N-642-U
Order Code4357357
Product RangeXG5N-U Series
Technical Datasheet
37 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €9.110 |
| 36+ | €8.560 |
Price for:Each
Minimum: 12
Multiple: 12
€109.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoXG5N-642-U
Order Code4357357
Product RangeXG5N-U Series
Technical Datasheet
Product RangeXG5N-U Series
No. of Positions64Ways
Pitch Spacing2.54mm
For Use WithOmron XG5N-U Series Crimped Socket Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
XG5N-U Series
No. of Positions
64Ways
For Use With
Omron XG5N-U Series Crimped Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001