Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EK-1-UTU DC12
Order Code4633598
Product RangeG9EK-1 Series
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €156.850 |
5+ | €149.370 |
10+ | €141.890 |
25+ | €134.420 |
50+ | €129.760 |
100+ | €127.120 |
Price for:Each
Minimum: 1
Multiple: 1
€156.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EK-1-UTU DC12
Order Code4633598
Product RangeG9EK-1 Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current120A
Product RangeG9EK-1 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC500V
Contact Material-
Coil Resistance48ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
120A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
500V
Coil Resistance
48ohm
Coil Voltage
12VDC
Product Range
G9EK-1 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
Product traceability