Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTF-108-25
Order Code3871209
Product RangeOMEGAFLEX TYTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €193.960 |
Price for:Each
Minimum: 1
Multiple: 1
€193.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTF-108-25
Order Code3871209
Product RangeOMEGAFLEX TYTF Series
Technical Datasheet
External Diameter10mm
Internal Diameter8mm
Tube MaterialFEP (Fluorinated Ethylene Propylene)
ColourClear
Pressure Max125psi
Length7.62m
Product RangeOMEGAFLEX TYTF Series
Technical Specifications
External Diameter
10mm
Tube Material
FEP (Fluorinated Ethylene Propylene)
Pressure Max
125psi
Product Range
OMEGAFLEX TYTF Series
Internal Diameter
8mm
Colour
Clear
Length
7.62m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951