Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.940 |
Price for:Each
Minimum: 1
Multiple: 1
€65.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSRDC150VDC12
Order Code3907367
Load Current12A
Contact Configuration-
Operating Voltage Max150VDC
Control Voltage Max32VDC
Relay MountingPanel Mount
Switching ModeDC Switch
Relay TerminalsScrew
Operating Voltage Min0VDC
Control Voltage Min4VDC
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Load Current
12A
Operating Voltage Max
150VDC
Relay Mounting
Panel Mount
Relay Terminals
Screw
Control Voltage Min
4VDC
SVHC
Boric acid (14-Jun-2023)
Contact Configuration
-
Control Voltage Max
32VDC
Switching Mode
DC Switch
Operating Voltage Min
0VDC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398