Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX277-30D5V
Order Code3867720
Product RangePX277 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €390.9612 |
Price for:Each
Minimum: 1
Multiple: 1
€390.96 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX277-30D5V
Order Code3867720
Product RangePX277 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed, Same Side
Sensor Output TypeVoltage
Pressure Measurement TypeDifferential
Operating Pressure Min0Inch-H2O
Voltage Rating35VDC
Operating Pressure Max30Inch-H2O
Pressure Port Size3/16"
Port Style3/16" Barbed
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX277 Series
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Voltage
Operating Pressure Min
0Inch-H2O
Operating Pressure Max
30Inch-H2O
Port Style
3/16" Barbed
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX277 Series
Pressure Port Type
Dual Radial Barbed, Same Side
Pressure Measurement Type
Differential
Voltage Rating
35VDC
Pressure Port Size
3/16"
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53388