Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX277-05D5V
Order Code3867719
Product RangePX277 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €404.552 |
Price for:Each
Minimum: 1
Multiple: 1
€404.55 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX277-05D5V
Order Code3867719
Product RangePX277 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeVoltage
Pressure Port TypeDual Radial Barbed, Same Side
Pressure Measurement TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max5Inch-H2O
Voltage Rating35VDC
Port Style3/16" Barbed
Pressure Port Size3/16"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max35VDC
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX277 Series
Product Overview
PX277 is a rugged, differential pressure transducer which offers up to six field selectable ranges in one unit. The PX277 incorporates a rugged NEMA-4 (IP-65) dust proof and splash proof enclosure with an external mounting bracket.
- User selectable: 0 to 5, 0 to 2.5, 0 to 1.25, -2.5 to 2.5, -1.25 to 1.25, -0.625 to 0.625" of water
- User selectable 0-5 or 0-10 volt output
- Up to 10 PSID overpressure without zero shift
Technical Specifications
Pressure Type
Differential
Pressure Port Type
Dual Radial Barbed, Same Side
Operating Pressure Min
0Inch-H2O
Voltage Rating
35VDC
Pressure Port Size
3/16"
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX277 Series
Sensor Output Type
Voltage
Pressure Measurement Type
Differential
Operating Pressure Max
5Inch-H2O
Port Style
3/16" Barbed
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
35VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54885