Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €225.740 |
Price for:Each
Minimum: 1
Multiple: 1
€225.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMS-BHSD2-350M-PC11
Order Code3859377
Product RangeSGT Series
Resistance350ohm
Grid Width2.5mm
Grid Length3.2mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage8Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length7mm
Matrix Width4mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
3.2mm
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
7mm
Maximum Strain
30000µm
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
8Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072