Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,932.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,932.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOC505
Order Code3898995
Calibration TypeCurrent, RTD, Thermocouple, Voltage
External Height-
External Width-
External Depth-
Accuracy0.1%
Weight-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Calibration Type
Current, RTD, Thermocouple, Voltage
External Width
-
Accuracy
0.1%
Operating Temperature Min
-
Product Range
-
External Height
-
External Depth
-
Weight
-
Operating Temperature Max
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001