Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €315.550 |
Price for:Each
Minimum: 1
Multiple: 1
€315.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOC1135-2
Order Code3900956
Product RangeOC1135 Series
No. of Digits / Alpha8
Digit Height5mm
Supply Voltage Min9V
Supply Voltage Max36VDC
Panel Cutout Height21mm
Panel Cutout Width42mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeOC1135 Series
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
9V
Panel Cutout Height
21mm
Operating Temperature Min
-
Product Range
OC1135 Series
Digit Height
5mm
Supply Voltage Max
36VDC
Panel Cutout Width
42mm
Operating Temperature Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532