Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,401.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,401.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMMB26C1H3MD6T3A7CE
Order Code3878075
Product RangeMM Series
Technical Datasheet
Pressure TypeBarometric
Pressure Port TypeBSPP Female
Operating Pressure Min880mbar
Voltage Rating30VDC
Operating Pressure Max1100mbar
Pressure Port Size1/4"
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media TypeClean / Dry / Non-Ionic Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-6°C
Operating Temperature Max60°C
Product RangeMM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Barometric
Operating Pressure Min
880mbar
Operating Pressure Max
1100mbar
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
BSPP Female
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Voltage Min
9VDC
Media Type
Clean / Dry / Non-Ionic Gas
Sensor Output Type
Analogue
Operating Temperature Min
-6°C
Product Range
MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476