Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoLA-13
Order Code3871284
Technical Datasheet
Transducer FunctionAlarm
Tones-
Sound Pressure Level (SPL)110dB
Resonant Frequency-
Supply Voltage Max9V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Transducer Function
Alarm
Sound Pressure Level (SPL)
110dB
Supply Voltage Max
9V
SVHC
No SVHC (17-Jan-2022)
Tones
-
Resonant Frequency
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129727