Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €22.750 | 
Price for:Each
Minimum: 1
Multiple: 1
€22.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTPP-CO-16NP
Order Code3886816
Product RangeFTPP Series
Operating Pressure Max150psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size1"
Product RangeFTPP Series
Technical Specifications
Operating Pressure Max
150psi
Current Rating
-
Gas Type
-
Size
1"
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
FTPP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001