Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-4107A-P
Order Code3794986
Product RangeFTB4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €388.750 |
Price for:Each
Minimum: 1
Multiple: 1
€388.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-4107A-P
Order Code3794986
Product RangeFTB4000 Series
Technical Datasheet
Flow Rate Min0.22GPM (US)
Flow Rate Max20GPM (US)
Supply Voltage Min6V
Supply Voltage Max16V
Accuracy1.5%
Product RangeFTB4000 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max150psi
Port Size19.05mm
Supply Voltage DC Max16V
Supply Voltage DC Min6V
Technical Specifications
Flow Rate Min
0.22GPM (US)
Supply Voltage Min
6V
Accuracy
1.5%
SVHC
No SVHC (17-Jan-2022)
Port Size
19.05mm
Supply Voltage DC Min
6V
Flow Rate Max
20GPM (US)
Supply Voltage Max
16V
Product Range
FTB4000 Series
Pressure Max
150psi
Supply Voltage DC Max
16V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902