Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-206
Order Code3888831
Product RangeFTB-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €3,684.400 |
Price for:Each
Minimum: 1
Multiple: 1
€3,684.40 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-206
Order Code3888831
Product RangeFTB-200 Series
Technical Datasheet
Flow Rate Min15.14l/min
Flow Rate Max227.12l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy0.5%
Product RangeFTB-200 Series
Pressure Max3500psi
Port Size25.4mm
Technical Specifications
Flow Rate Min
15.14l/min
Supply Voltage Min
-
Accuracy
0.5%
SVHC
Boric acid (14-Jun-2023)
Port Size
25.4mm
Flow Rate Max
227.12l/min
Supply Voltage Max
-
Product Range
FTB-200 Series
Pressure Max
3500psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001