Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-1311
Order Code3867512
Product RangeFTB-1300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €2,660.820 |
Price for:Each
Minimum: 1
Multiple: 1
€2,660.82 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-1311
Order Code3867512
Product RangeFTB-1300 Series
Technical Datasheet
Flow Rate Min0.3l/min
Flow Rate Max1.5l/min
Supply Voltage Min10V
Supply Voltage Max30V
Accuracy1%
Product RangeFTB-1300 Series
Pressure Max5000psi
Port Size12.7mm
Supply Voltage DC Max30V
Supply Voltage DC Min10V
Technical Specifications
Flow Rate Min
0.3l/min
Supply Voltage Min
10V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Supply Voltage DC Min
10V
Flow Rate Max
1.5l/min
Supply Voltage Max
30V
Product Range
FTB-1300 Series
Pressure Max
5000psi
Supply Voltage DC Max
30V
Technical Docs (2)
Alternatives for FTB-1311
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24738