Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €164.170 |
Price for:Each
Minimum: 1
Multiple: 1
€164.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCCARPG25
Order Code3906660
Connector Type APlug
Connector Type B-
No. of Positions6 Positions
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product Range-
Technical Specifications
Connector Type A
Plug
No. of Positions
6 Positions
Cable Length - Imperial
25ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
-
Cable Length - Metric
7.6m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371