Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.230 |
Price for:Each
Minimum: 1
Multiple: 1
€33.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Barrier strip
- 20 terminals
- Maximum temperature 220°C (425°F)
Notes
Terminal lugs and spade lugs sold separately.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
-
No. of Positions
20Ways
Wire Size AWG Max
-
Rated Current
-
Product Range
BS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10977