Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-TT-K-40-72.
Order Code2811089
Product Range5TC Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €187.330 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€187.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-K-40-72.
Order Code2811089
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial6.6ft
Measured Temperature Min0°C
Length - Metric2m
Measured Temperature Max260°C
Sensor Body MaterialPFA
No. of Max Strands x Strand Size-
Wire Gauge40AWG
Lead Length - Imperial-
Conductor Area CSA-
Lead Length - Metric-
Probe Length - Imperial72"
Probe Length - Metric1.829m
Probe Diameter - Imperial0.003"
InsulationPFA
Probe Diameter - Metric0.08mm
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Measured Temperature Min
0°C
Measured Temperature Max
260°C
No. of Max Strands x Strand Size
-
Lead Length - Imperial
-
Lead Length - Metric
-
Probe Length - Metric
1.829m
Insulation
PFA
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Length - Imperial
6.6ft
Length - Metric
2m
Sensor Body Material
PFA
Wire Gauge
40AWG
Conductor Area CSA
-
Probe Length - Imperial
72"
Probe Diameter - Imperial
0.003"
Probe Diameter - Metric
0.08mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402