Print Page
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.170 |
| 5+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20061
Order Code3376842
Product RangeOL2
Technical Datasheet
Plate TypeBase Plate
Plate MaterialSteel
Plate ColourNatural
For Use WithOlan Junction Boxes and Enclosures
External Depth - Metric1.5mm
External Width - Metric170mm
External Height - Metric130mm
External Depth - Imperial-
External Width - Imperial6.69"
External Height - Imperial5.12"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Back plate for use with smooth sided junction boxes, terminal boxes and enclosures
- Zinc coated
- Suits box size 190x140mm
Technical Specifications
Plate Type
Base Plate
Plate Colour
Natural
External Depth - Metric
1.5mm
External Height - Metric
130mm
External Width - Imperial
6.69"
Product Range
OL2
Plate Material
Steel
For Use With
Olan Junction Boxes and Enclosures
External Width - Metric
170mm
External Depth - Imperial
-
External Height - Imperial
5.12"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2