Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9052107
Order Code3390166
Product RangeOKW - Soft Case L
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9052107
Order Code3390166
Product RangeOKW - Soft Case L
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric116mm
External Depth - Metric73mm
IP RatingIP54
Body ColourWhite
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial4.57"
External Depth - Imperial2.87"
Product RangeOKW - Soft Case L
Product Overview
- Handy, ergonomic design for maximum user comfort
- Top recess for mounting a membrane keypad or LCD module
- Raised connector mounting panel on the wide edge to accommodate more connections
- Internal PCB mounting pillars
- Intermediate TPE rings for additional height, IP 54 sealing and edge protection are also available
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
73mm
Body Colour
White
External Height - Imperial
0.94"
External Depth - Imperial
2.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
116mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.57"
Product Range
OKW - Soft Case L
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06