Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part No215P.5
Order Code3389898
Product RangeEuropult Series Cases
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part No215P.5
Order Code3389898
Product RangeEuropult Series Cases
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric215mm
External Width - Metric130mm
External Depth - Metric82mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial8.46"
External Width - Imperial5.12"
External Depth - Imperial3.23"
Product RangeEuropult Series Cases
SVHCNo SVHC (25-Jun-2025)
Product Overview
A sloped front, desktop, ABS enclosure suitable for housing controls and instrumentation.
- Supplied with a Grey lid
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
215mm
External Depth - Metric
82mm
Body Colour
Grey
External Height - Imperial
8.46"
External Depth - Imperial
3.23"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
Europult Series Cases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265