Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoFA-T220-38E
Order Code2097690
Product RangeF Series
Technical Datasheet
Thermal Resistance3.8°C/W
Packages CooledTO-220
External Width - Metric25mm
External Height - Metric38.1mm
External Length - Metric41.6mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial1.5"
External Length - Imperial1.64"
External Diameter - Imperial-
Product RangeF Series
Alternatives for FA-T220-38E
1 Product Found
Product Overview
The FA-T220-38E is a 25 x 41.6 x 38.1mm Heat Sink made of aluminium with black anodized finish. This F series heat sink features vertical mounting with solderable pins and is suitable for use with T 220 device.
- 0.091" Diameter pre-tinned pins
Applications
Industrial
Technical Specifications
Thermal Resistance
3.8°C/W
External Width - Metric
25mm
External Length - Metric
41.6mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
1.64"
Product Range
F Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027