Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS912ZVMAL3F0MLC
Order Code2985278
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.710 |
| 10+ | €4.420 |
| 25+ | €4.100 |
| 50+ | €3.930 |
| 100+ | €3.750 |
| 250+ | €3.610 |
| 500+ | €3.540 |
Price for:Each
Minimum: 1
Multiple: 1
€5.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS912ZVMAL3F0MLC
Order Code2985278
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Technical Datasheet
Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
Device CoreS12Z
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesSCI, SPI
RAM Memory Size2KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min3.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS12 Magni V
MCU SeriesS12ZVMA
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Magni V Family S12ZVM Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
SCI, SPI
ADC Channels
4Channels
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S12ZVMA
MSL
MSL 3 - 168 hours
Device Core
S12Z
Operating Frequency Max
32MHz
No. of Pins
32Pins
No. of I/O's
-
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
20V
Operating Temperature Max
125°C
MCU Family
S12 Magni V
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability