Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNWS
Manufacturer Part NoNW782-3K
Order Code3391869
Also Known AsGTIN UPC EAN: 4003758782033
No Longer Stocked
Product Information
ManufacturerNWS
Manufacturer Part NoNW782-3K
Order Code3391869
Also Known AsGTIN UPC EAN: 4003758782033
Kit Contents180mm VDE High Leverage Combination Pliers, 160mm VDE Side Cutters & 140mm VDE Chain Nose Pliers
Product Range-
SVHCTo Be Advised
Product Overview
- Containing quality tools, insulated and tested according to DIN EN/IEC 60900
- <bold>180mm VDE High Leverage Combination Pliers:</bold>
- For holding, gripping, bending and cutting work
- For cutting hard and soft wires
- Cutting edges inductively hardened
- With Nail & wire holder
- <bold>160mm VDE Side Cutters:</bold>
- For cutting hard and soft wires
- Cutting edges inductively hardened
- Precision cutting edge for the finest wires
- Cutting edge hardness approx 62 HRC
- <bold>140mm VDE Long Nose Pliers:</bold>
- For cutting hard and soft wires
- For holding, gripping, bending and cutting work
- Cutting edges inductively hardened
- With cutting edge and burner hole
- With long flat-round jaws
Contents
180mm VDE High Leverage Combination Pliers, 160mm VDE Side Cutters & 140mm VDE Long Nose Pliers
Technical Specifications
Kit Contents
180mm VDE High Leverage Combination Pliers, 160mm VDE Side Cutters & 140mm VDE Chain Nose Pliers
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.767